Cage nuts replacement kitRSL100-2.7
Nu se mai reînnoiesc stocurile. Vizualizaţi produse alternative
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Informații despre produs
Informaţii despre familie
Rackstuds are the revolutionary replacement for cage nuts which are used to mount IT, Pro, A/V, Security and Telecommunications equipment in 19" racks. Rackstuds make it much easier to mount your gear because they go in from the front and provide you a place to support your equipment while you spin on the lock nut. This makes inserting and removing Rackstuds much quicker and assists with mounting even heavy equipment as it no longer needs to be balanced in on hand.
Informații despre articol
- For 9.2 to 9.6mm holes
- Rail thickness can be up to 2.2 mm
Număr articol precedent
267061
Informație adițională
Ţara de origine New Zealand (NZ)
Producător RACKSTUDS
Greutate brută (incl. pachet) 350 Gram
Dimensiuni (incl. pachet) 180 x 150 x 30 MM
Număr de vamă 8538909999
UNSPSC (v5.03) 24102001