1 Comanda min.
Ethernet Switch, RJ45 Ports 5, 100Mbps, Unmanaged2891001
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
- Switches without management function
- Simple, configuration-free assembly
- Ethernet LWL connection via SC-D or ST bushing
- Ethernet connection, electrically shielded via RJ45
- Power supply and signal contacts via plug-in COMBICON screw terminals
- Redundant voltage supply and potential signal contact
- Autonegotiation: Copper port creates semi or full duplex connection with 10 MBit/s or 100 MBit/s
- Autocrossing: Differentiation between 1:1 or cross-over Ethernet copper line not required
- IP20 DIN Rail Mounted
- IEEE 802.3 Protocol
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH
SVHC Lead (CAS: 7439-92-1)
SCIP SSN836e3f08-f6f9-4ef1-98b6-87531ac06748
Informații despre articol
Număr articol precedent
278333
Informație adițională
Ţara de origine Serbia (RS)
Producător Phoenix Contact
Greutate brută (incl. pachet) 271 Gram
Dimensiuni (incl. pachet) 197 x 110 x 80 MM
Număr de vamă 8517620000
UNSPSC (v5.03) 43172701
EAN 4046356457163