Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Informaţii despre familie
Förenklad testning, fler insikter och snabbare elektromekanisk felsökning
Den kompakta ScopeMeter® 120B-serien är den tåliga oscilloskoplösningen för felsökning och underhåll av industriell, elektrisk och elektromekanisk utrustning. Det är ett helt integrerat testinstrument, med oscilloskop, multimeter och höghastighets logger i ett lättanvänt instrument. ScopeMeter 120B-serien kan även integreras med mobilappen Fluke Connect® och FlukeView® för ScopeMeter-programvara för att förbättra samarbete, dataanalys och arkivering av viktig testinformation.
The compact ScopeMeter® 120B Series, is the rugged oscilloscope solution for industrial electrical and electro-mechanical equipment troubleshooting and maintenance applications. It's a truly integrated test tool, with oscilloscope, multimeter and high-speed recorder in one easy-to-use instrument. The ScopeMeter 120B Series also integrates with Fluke Connect® mobile app and FlukeView® for ScopeMeter software to enable further collaboration, data analysis and archiving of critical test information.
- Dual-input digital oscilloscope and multimeter
- 40 MHz or 20 MHz oscilloscope bandwidth
- Two 5,000-count true-rms digital multimeters
- Connect-and-View™ trigger simplicity for hands-off operation
- IntellaSet™ technology automatically and intelligently adjusts numerical readout based on the measured signal
- Dual-input waveform and meter reading recorder for trending data over extended periods
- Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
- Shielded test leads for oscilloscope, resistance and continuity measurements
- Resistance, continuity, diode and capacitance meter measurements
- Power measurements (W, VA, VAR, PF, DPF, Hz)
- Voltage, current and power harmonics
- Check Industrial networks with BusHealth physical layer tests against defined reference levels
Legislație și conformitate
Informații despre articol
The 120B Series Industrial ScopeMeter test tools include innovative functions designed to help technicians troubleshoot faster and get the answers they need to keep their systems up and running. Display waveforms with Connect-and-View™ trigger and setup technology and automatically view related numerical measurements using Fluke IntellaSet™ technology, all without making manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.
- Digitální osciloskop s dvojitým vstupem a multimetrem
- Šířka pásma osciloskopu 40 MHz nebo 20 MHz
- Dva digitální multimetry s funkcí měření skutečných hodnot RMS se zobrazením 5000 bodů
- Snadné spouštění Connect-and-View™ pro ovládání bez použití rukou
- Technologie IntellaSet™ automaticky a inteligentně upravuje číselný odečet v závislosti na měřeném signálu
- Záznamník průběhů křivek a naměřených hodnot se dvěma vstupy pro určování trendů dat v rámci delších časových období
- Funkce Recorder Event Detect umožňuje záznam přechodných, obtížně zachytitelných signálů u opakujících se křivek s frekvencí do 4 kHz
- Stíněné zkušební vodiče pro osciloskop a měření odporu a spojitosti
- Měření odporu, spojitosti, diod a kapacitance
- Měření výkonu (W, VA, VAR, PF, DPF, Hz)
- Napětí, proud a výkonové harmonické frekvence
- Kontrola průmyslových sítí testy fyzické vrstvy BusHealth s porovnáním výsledků s definovanými referenčními úrovněmi