1 Comanda min.
19" Wall Mounted Box, Wall Mount, 6U, 600x365x400mmRND 455-00990
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
Notițe
Aviz de expediţie
One key included
Informaţii despre familie
- 19'' Wall mounted cabinet with glass door
- Compact design with self-supporting frame
- Load capacity max. 100 kg
- Removable side panel (front door must be open)
- Complies with EN60529 (IP20) and IEC297-II
- Fully adjustable 19“ mounting angles
Informație adițională
Ţara de origine Poland (PL)
Producător RND
Greutate brută (incl. pachet) 21000 Gram
Dimensiuni (incl. pachet) 660 x 550 x 110 MM
Număr de vamă 9403105800
UNSPSC (v5.03) 24102001