1 Comanda min.
Air Velocity Lux Kit, -200 ... 1370°C0563 4402
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Brosuri
Informații despre produs
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Kit for measuring the illuminance in workplaces, for example in offices or in production areas. Keep the testo 440 air velocity and IAQ measuring instrument and a lux probe safely stowed away in the case. So you can get down to work straight away!
- Intuitive: clearly structured measurement menu for long-term measurement and determination of illuminance according to the V-lambda curve, thus for all common light sources
- Precise: standard-compliant accuracy according to DIN EN 13032-1 and class C according to DIN 5032-7
- Convenient: non-slip probe contact surface for convenient positioning at the measuring location, internal data storage and USB port for data export
- As multifaceted as your challenges themselves: the air velocity and IAQ measuring instrument can be expanded with a large portfolio of digital probes
Număr articol precedent
297438
Informație adițională
Ţara de origine Germany (DE)
Producător Testo
Greutate brută (incl. pachet) 1436 Gram
Dimensiuni (incl. pachet) 450 x 95 x 250 MM
Număr de vamă 9026802000
UNSPSC (v5.03) 41113630
EAN 4029547019296