1 Comanda min.
Alpha Xl Base Unit 15DI 2HS 9DO 240VACAL2-24MR-A
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Notă privind utilizarea
- Programming software can be downloaded from www.mitsubishi-automation.com free of charge
Informaţii despre familie
- An ALPHA instead of many components the intelligent ALPHA control relay is the contact and cost-effective solution for small control tasks
- Combines all of the advantages of an SPS system in a very compact housing and lowers the acquisition, programming, wiring and assembly costs
- AL2-14/24MR expandable with 1 expansion module by up to 4 inputs/outputs
- Three-level password protection prevents unauthorized access
- High operating and reading comfort: Illuminated display with 8 function keys and HMI functionality
- Powerful software for Windows: 6-language example programs
- 3 assembly possibilities: DIN rails, direct assembly or on the housing
Informații despre articol
Număr articol precedent
421502
Cataloage tipărite
2016/17 Pagina 1299
Cataloage tipărite
2013/14 Pagina 1452
Informație adițională
Ţara de origine Japan (JP)
Producător Mitsubishi Electric
Greutate brută (incl. pachet) 403 Gram
Dimensiuni (incl. pachet) 140 x 115 x 75 MM
Număr de vamă 8537109899
UNSPSC (v5.03) 43171810