1 Comanda min.
AMG8833 IR Thermal Camera, 5V3538
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
Add heat-vision to your project and with an Adafruit AMG8833 Grid-EYE Breakout! This sensor from Panasonic is an 8x8 array of IR thermal sensors. When connected to your microcontroller (or raspberry Pi) it will return an array of 64 individual infrared temperature readings over I2C. It's like those fancy thermal cameras, but compact and simple enough for easy integration.
- 8x8 array of IR thermal sensors.
- Measures temperature range from 0°C to 80°C
Număr articol precedent
325054
Informație adițională
Ţara de origine United States (US)
Producător Adafruit
Greutate brută (incl. pachet) 6 Gram
Dimensiuni (incl. pachet) 100 x 40 x 25 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628