1 Comanda min.
Arduino MKR CAN ShieldASX00005
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
The MKR CAN shield can simplify the connection of the MKR boards with industrial systems and especially with automotive applications. This shield opens a new set of possible applications like smart vehicles, autonomous cars and drones. A CAN connection also provides the possibility to connect a MKR board directly with several types of industrial grade sensors, motors and displays.
Număr articol precedent
312388
Informație adițională
Ţara de origine Italy (IT)
Producător Arduino
Greutate brută (incl. pachet) 21 Gram
Dimensiuni (incl. pachet) 82 x 60 x 26 MM
Număr de vamă 8523520000
UNSPSC (v5.03) 32101628
EAN 7630049200302