1 Comanda min.
Arduino MKR WIFI 1010ABX00023
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
The MKR WIFI 1010 is a significant improvement on the MKR 1000 WIFI. It's equipped with an ESP32 module made by U-BLOX. This board aims to speed up and simplify the prototyping of WiFi based IoT applications thanks to the flexibility of the ESP32 module and its low power consumption.
- SAMD21 Cortex-M0+ 32bit Low Power ARM MCU
- U-BLOX NINA-W10 Series Low Power 2.4GHz IEEE® 802.11b/g/n Wi-Fi
- Secured by ECC508 Crypto Authentication
Număr articol precedent
312386
Informație adițională
Ţara de origine India (IN)
Producător Arduino
Greutate brută (incl. pachet) 22 Gram
Dimensiuni (incl. pachet) 85 x 60 x 25 MM
Număr de vamă 8523520000
UNSPSC (v5.03) 32101628
EAN 7630049200258