1 Comanda min.
Arduino MKR1000 WiFi with HeadersABX00011
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
Arduino MKR1000 is a powerful board that combines the functionality of the Zero and the Wi-Fi Shield. It is the ideal solution for makers wanting to design IoT projects with minimal previous experience in networking.
- With mounted headers
- Built in Li-Po charging circuit
- SAMD21 Cortex-M0+ 32bit low power ARM MCU
- WINC1500 low power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi
- ECC508 Crypto Authentication
- The ATSAMW25 also includes a single 1x1 stream PCB Antenna
Număr articol precedent
294348
Informație adițională
Ţara de origine Italy (IT)
Producător Arduino
Greutate brută (incl. pachet) 25 Gram
Dimensiuni (incl. pachet) 80 x 60 x 25 MM
Număr de vamă 8523520000
UNSPSC (v5.03) 32101628
EAN 813747020183