1 Comanda min.
Battery Charge / Discharge Module, 1x 24WN6783A-BAT
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informaţii despre familie
For many years, the trend in the consumer electronics market has been to make an increasing number of devices integrated and portable. Aside from functionality and features, battery life has become the single-most critical factor to product differentiation and customer satisfaction. Keysight’s N6780 Series SMUs let you visualize current drain from nA to A in one pass and one picture unlocking insights to deliver exceptional battery life.
- Stable, glitch-free sourcing and sinking, just like a battery
- Programmable output resistance mimics the battery’s internal resistance
- Perform battery rundown tests and characterize how your device performs with an actual battery with the SMU’s ammeter (zero-burden current shunt) mode
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- 2-quadrant operation for use as a power supply to charge or as an electronic load to discharge batteries
- High-speed digitized measurements to capture/view the voltage and current of the battery up to every 20 us with built-in 50 kHz digitizer
Număr articol precedent
399954
Informație adițională
Ţara de origine Malaysia (MY)
Producător Keysight
Greutate brută (incl. pachet) 0.5 Kilogram
Dimensiuni (incl. pachet) 15 x 20 x 40 MM
Număr de vamă 9030200000
UNSPSC (v5.03) 39121004