1 Comanda min.
Bench Top Power Supply Programmable 30V 6A 375W USB / RS232 / GPIB2230G-30-6
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
Notițe
Nota de comandă
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Informaţii despre familie
- All channels are independently controlled and are isolated to power a wide range of test setups
- All channels have remote sensing so the programmed voltage is accurately applied to the load
- Set and monitor output voltages with 0.03% basic accuracy and 1 mV resolution
- Monitor load current with 0.1% basic accuracy and 1 mA resolution
- Low noise, linear regulation with <1 mV rms ripple and noise
- Voltage and current outputs of three channels are displayed simultaneously for immediate observation of each output state
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
311963
Informație adițională
Ţara de origine China (CN)
Producător Keithley
Greutate brută (incl. pachet) 10 Kilogram
Dimensiuni (incl. pachet) 680 x 510 x 320 MM
Număr de vamă 9030890000
UNSPSC (v5.03) 39121004