1 Comanda min.
Bench Top Power Supply Adjustable 30V 5A 150WDF1730SB-5A
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
Notițe
Aviz de expediţie
Not available in Germany
Informaţii despre familie
Laboratory power supply with output voltage from 0 to 30 V and with output current from 0 to 5 A. The power supply is adjustable for constant voltage or constant current with separate fine adjustment. Digital display of voltage and current, no switching needed. Two models, LCD or LED display. Short-circuit protected.
- Linear
- Digital display of voltage and current values
- LCD or LED display
Informații despre articol
Număr articol precedent
925400
Cataloage tipărite
2013/14 Pagina 1122
Informație adițională
Ţara de origine China (CN)
Producător Ningbo FTZ Hopewell
Greutate brută (incl. pachet) 6100 Gram
Dimensiuni (incl. pachet) 390 x 230 x 210 MM
Număr de vamă 8504408390
UNSPSC (v5.03) 39121004