1 Comanda min.
Bench Top Power Supply Programmable 16V 40A 640W USBHCS-3400-USB
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
- Rotary Encoder Control Knob with coarse & fine tuning
- 3 user defined V & I presets
- High RFI immunity & excellent EMI
- Isolated ground, Active PFC & high power efficiency
- Intelligent fan control from zero to full speed
- Over load, Over Temperature & Tracking Over Voltage protections
- Remote Programmable via USB to computer
- Wired Remote Control of V, I, & output On-Off without computer
- 20 programmable sets of V, I & cycle periods for repetitive operation up to 999 cycles
- Second output is for high current up to the limit of the device, outputs work in parallel-mode
Informații despre articol
Număr articol precedent
925603
Cataloage tipărite
2016/17 Pagina 1551
Informație adițională
Ţara de origine China (CN)
Producător Manson
Greutate brută (incl. pachet) 3409 Gram
Dimensiuni (incl. pachet) 230 x 260 x 140 MM
Număr de vamă 8504408390
UNSPSC (v5.03) 39121004