Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
Bench Top Power Supply Programmable 64V 10A 400W USB / EthernetNGP822
NGP822 - Bench Top Power Supply Programmable 64V 10A 400W USB / Ethernet, Rohde & Schwarz
301-73-669
NGP822

Bench Top Power Supply Programmable 64V 10A 400W USB / Ethernet

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

Specificaţii produs
400 W
64 V
64 V
2 
100 V
Series:NGP800
Standards Met:EN 61010-1EN 61326-1

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Specificații tehnice
Informații despre produs

Informaţii despre familie

The R&S® NGP800 DC power supply series, comprising five models with 400 W or 800 W, provides maximum power at a variety of operating points. Synchronizing your outputs, performing waveform tests and logging data for in-depth analysis - all this becomes easy with the R&S® NGP800 power supply series. 

All R&S® NGP800 power supplies include remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a digital trigger I/O, an analog input and a wireless LAN interface are optional, making these instruments great on the bench or in an automated test system. 

  • Ramp function (EasyRamp) and arbitrary function (QuickArb)
  • Data logging - export timestamped data as a .CSV file
  • Configurable quick access button (choose from 4 possible functions)
  • Overcurrent, overvoltage and overpower protection
  • Parallel and serial operation - up to 250 V (NGP824) or 80 A (NGP804)

Legislație și conformitate

RoHS
Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine Malaysia (MY)
Producător Rohde & Schwarz
Greutate brută (incl. pachet) 7.5 Kilogram
Dimensiuni (incl. pachet) 362 x 100 x 451 MM
Număr de vamă 9030200000
UNSPSC (v5.03) 39121004
EAN 4250138108512