Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Informaţii despre familie
The BK5490C Series 5.5 and 6.5-digit bench multimeters are designed for accuracy, repeatability and ease-of-use. A wide measurement range with speeds up to 1000 readings per second, and a basic DCV accuracy up to 35 ppm deliver stable measurement results quickly and accurately. These general purpose meters are well suited for demanding engineering, production and service applications.
The intuitive 4.3-inch LCD offers a variety of measurement display modes including numeric, bar meter, trend chart, and histogram. The built-in math functions, statistics display, and dual measurement capabilities offer convenient ways to capture and analyze measurement data.
- Measurement speed up to 1000 readings/s
- DCV basic accuracy up to 35 ppm (0.0035%)
- Histogram, bar graph, trend chart, and numeric display options
- Display Min, Max, Peak-to-Peak, Average, Standard Deviation statistics simultaneously
- Null, dB, dBm, %, mx+b, and run/stop math functions
- Internal storage buffer for up to 10000 readings
- 2 and 4-wire resistance measurements down to 10 ohms
- Dual measurement display
- Rear input terminals for rack use (6.5-digit model only)
- Standard USB (USBTMC-compliant), LAN, and RS232 interfaces, supporting SCPI commands. GPIB option
- Front panel USB host port to export measurements, screen captures and save/recall settings
- LabVIEWTM and operating software for remote instrument control, measurement monitoring, and data logging included