1 Comanda min.
BMP280 Barometric Pressure Sensor2651
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
This precision sensor from Bosch is the best low-cost, precision sensing solution for measuring barometric pressure with ±1 hPa absolute accuraccy, and temperature with ±1.0°C accuracy. Because pressure changes with altitude, and the pressure measurements are so good, you can also use it as an altimeter with ±1 meter accuracy.
- Pressure range 300 to 1100hPa
Număr articol precedent
324974
Informație adițională
Ţara de origine United States (US)
Producător Adafruit
Greutate brută (incl. pachet) 4 Gram
Dimensiuni (incl. pachet) 90 x 1 x 140 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628