Breadboard for Analog Discovery410-361
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
The Breadboard Adapter is intended to be used with the Analog Discovery tool to provide a prototyping surface with a secure connection. It provides a female header to pass through all connections from the Analog Discovery 2 as well as a prototyping surface. The PCB provides two power rails directly routed from the V+ and V- pins on the Analog Discovery. Components and wires can be soldered to the prototyping surface and power rails. Alternatively, the half-sized breadboard can be affixed (permanently) to the adapter to provide connections.
- Protoboard area consists of twenty-six rows of 10 plated through-holes
- Two 26 hole V+, V-, and GND rails routed from the 30-pin connector
- One half-sized solderless breadboard is included
- Provides an alternative to the flywires for Analog Discovery
Număr articol precedent
296306
Informație adițională
Ţara de origine Taiwan (TW)
Producător Digilent
Greutate brută (incl. pachet) 83 Gram
Dimensiuni (incl. pachet) 100 x 90 x 20 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628