Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Aviz de expediţie
Take advantage of 'Buy One, Get One Free' promotion for Fluke products!
Between 01.05.2024 and 31.08.2024 customers who spend €150 or more on qualifying Fluke products (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe) are eligible.
To claim their free tool, customers can visit www.fluke.com/en/freefluke and provide proof of purchase in the form of a receipt or invoice.
Kit contents: LinkIQ cable+ network Tester with Remote ID #1, quick reference guide, USB-C to USB-A cable, charging cable, Cat6A patch cord, RJ45/11 modular adapter, hanging strap with Remote ID holder, carrying case
Legislație și conformitate
Informații despre articol
The LinkIQ™ Cable + Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. LinkIQ validates cable performance using frequency-based measurements and provides distance to fault information along with a wire map of the cable under test. The LinkIQ also performs nearest switch diagnostics to identify key network issues and validate switch configuration eliminating the need of using another device. Additional features include Analog and Digital Toning, Port Blink, 802.1x authentication, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T via frequency-based measurements
- Network features include Nearest Switch Diagnostics including advertised data rate, switch name and port number, and VLAN
- Power over Ethernet verification - Detects the PoE class (1-8) and power, and performs a load test of available PoE from the connected switch
- Displays cable length, wire map, and distance to open or short
- Manage results and print reports from LinkWare™ PC