3 Comanda min.
Cable gland, 6 ... 12mm, M20, Polyamide, Grey1.209.2000.50
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
Cable gland with grommet and connecting nut. The gland is screwed fast directly into the threaded hole or is fixed by means of a lock nut. The lock nut is ordered separately. The cable gland is available with M thread, long M thread (15 mm) or Pg thread. Approvals:CSA, UL, VDE. NOTE! To attain sealing class IP68 the cable gland must be completed by an O-ring (ordered separately)
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
506083
Cataloage tipărite
2016/17 Pagina 1082
Informație adițională
Ţara de origine Germany (DE)
Producător Hummel
Greutate brută (incl. pachet) 11 Gram
Dimensiuni (incl. pachet) 35 x 26 x 26 MM
Număr de vamă 3926909790
UNSPSC (v5.03) 31162401
EAN 7331176170925