5 Comanda min.
Cable Sleeve, 10mm, Polyester, BlackRND 465-01235
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
Flexible, self-closing, halogen free, flame retardant, polyester mono and multifilament woven sleeve with an overlap. Offers a continuous working temperature of -50°C up to +150°C, a good wrapping strength, a high abrasion resistance and good noise dampening characteristics. It keeps its circular profile when bent and allows for quick and easy bundling of wires and cables. Suitable for modular wire harness
- Very flexible
- High abrasion resistant
- Retrofit
- Flame retardant
- To protect wiring, cables, pipes, hoses from mechanical damage arising from exposure to vibration, friction, abrasion
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
444971
Informație adițională
Ţara de origine Belgium (BE)
Producător RND
Greutate brută (incl. pachet) 28 Gram
Dimensiuni (incl. pachet) 10 x 10 x 10 MM
Număr de vamă 3926909790
UNSPSC (v5.03) 31162401
EAN 653415262947