CAN / LIN Channel to USB Interface with 9-pin D-SUB Connector - Linux/Win 7/Win 10/Win 801284-4
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informații despre articol
- Supports High Speed CAN (ISO 11898-2) up to 1Mbit/s and LIN 2.2A (ISO 17987 Part 1-7) up to 20 kbit/s
- Capable of sending up to 20000 messages per second
- Supports CAN FD up to 5Mbit/s (with proper physical layer implementation)
- Quick and easy plug-and-play installation
- Supports CAN 2.0 A and CAN 2.0 B active
- LED lights alert user to device status
- Galvanically isolated CAN bus drivers
- Fully compatible with J1939, CANopen, NMEA 2000 and DeviceNet
- Supplied with Kvaser CANlib and Kvaser LINlib, free software APIs that are common to all Kvaser hardware and enable the channels to be configured intuitively and fast
- Industrial grade temperature range, −40 C to +85 C
Număr articol precedent
513180
Informație adițională
Ţara de origine Sweden (SE)
Producător Kvaser
Greutate brută (incl. pachet) 240 Gram
Dimensiuni (incl. pachet) 265 x 195 x 35 MM
Număr de vamă 8517620000
UNSPSC (v5.03) 41112202