1 Comanda min.
Capacitive Touch Slider Sensor101020552
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
The Grove - Capacitive Touch Slider Sensor (CY8C4014LQI) is a multifunctional touch sensor. You can touch the two buttons or slide on the 5-segment slider, each touch pad has a corresponding LED to indicate the touch status. Also we provide a default high interrupt pin, once you touch the button or slide the slider, it will comes to low.
- 32-bit MCU Subsystem
- 16-MHz ARM Cortex-M0 CPU
- Up to 16KB of flash with Read Accelerator
- Up to 2KB of SRAM
- Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF
Număr articol precedent
323412
Informație adițională
Ţara de origine China (CN)
Producător Seeed Studio
Greutate brută (incl. pachet) 14 Gram
Dimensiuni (incl. pachet) 95 x 90 x 10 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628