1 Comanda min.
Coaxial Cable RG-316 FEP 2.9mm 50Ohm Silver-Plated Copper Brown 100m3000031655
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
- Type RG: Extremely good mechanical characteristics and resistance to chemicals
- Type FLEXIFORM 405 FJ: Good flexibility in spite of solid internal conductor. For applicatons up to 20 GHz
- Type FLEXIFORM 402 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
- Type FLEXIFORM 405 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
- Type FLEXIFORM 402 FJ: Good flexibility in spite of solid internal conductor. For applications up to 20 GHz
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- Jacket marked in contrasting colour every 250mm
Număr articol precedent
375596
Informație adițională
Ţara de origine Germany (DE)
Producător Habia
Greutate brută (incl. pachet) 2881 Gram
Dimensiuni (incl. pachet) 250 x 250 x 165 MM
Număr de vamă 8544200090
UNSPSC (v5.03) 26121606