Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Aviz de expediţie
Includes SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 singlemode source, VisiFault VFL, FI-500 FiberInspector, 2x FindFiber Remote ID sources, Carrying case, (SC, ST, LC) power meter adapters, NFC-KIT-BOX fiber optic cleaning kit
Informaţii despre familie
- Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
- Additional 1490 and 1625 nm wavelengths extends product use to broader applications
- CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- LinkWare Cable Test Management software helps to analyze test results and create professional test reports
Legislație și conformitate
Informații despre articol
The Complete Fiber Verification Kit is for contractors and network technicians who install and maintain premises networks with both multimode and singlemode optical fiber. Use this kit to verify optical loss and power levels at 850, 1300, 1310, and 1550 nm, inspect fiber end-faces, locate cable faults, connector problems, and polarity issues. Kit includes FI-500 FiberInspector Micro.
Fiber Optic Cleaning Kit includes cleaning cube with wipes, five cards with sealed cleaning zones, solvent pen and 2.5mm port cleaning swabs.
- RH non-condensing
- Vibration 2g, 5Hz to 500 Hz
- Shock 1 meter drop test
- Display Magnification 1x, 2x, 4x
- Display input: USB 2.0, Type A
- Power adapter Input: 100 to 240 VAC±10%, 50/60Hz
- Power adapter: Output: 6 VDC, 3 A maximum Class II
- Probe Camera Type: 5 Megapixel 1/4-inch CMOS sensor
- Probe Resolution: 1 um
- Probe Power Source: Through the USB interface
- Probe Output: through USB 2.0 interface
- Field of view 610 um x 460 um