1 Comanda min.
Control Transformer 230 VAC / 400 VAC 2x 115 VAC 100VASTEU 100/23
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
- Low inrush current control, safety or isolating transformers
- Primary side ±15V tapping for voltage matching
- Combi base plate for screw and 35 mm support rail assembly up to 250 VA
- Cage-Clamp connection clamps
- Prepared for equipments of the protection class I
Număr articol precedent
353379
Cataloage tipărite
2013/14 Pagina 1017
Informație adițională
Ţara de origine Germany (DE)
Producător Block
Greutate brută (incl. pachet) 2197 Gram
Dimensiuni (incl. pachet) 160 x 113 x 113 MM
Număr de vamă 8504318090
UNSPSC (v5.03) 39121002