Nu se mai reînnoiesc stocurile. Vizualizați categoria de produse
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Notițe
Notă privind utilizarea
- Embedded systems, programmable logic controllers
Legislație și conformitate
Informații despre articol
The Digilent Cora Z7 is a ready-to-use, low-cost, and easily embeddable development platform designed around the powerful Zynq-7000 All-Programmable System-on-Chip (APSoC) from Xilinx. The Zynq-7000 architecture tightly integrates a single or dual core 667MHz ARM Cortex-A9 processor with a Xilinx 7-series FPGA. This pairing grants the ability to surround the processor with a unique set of software defined peripherals and controllers, tailored for the target application.
The Cora Z7’s wide array of hardware interfaces, from a 1Gbps Ethernet PHY to analog-to-digital converters and general-purpose input/output pins, make it an ideal platform for the development of a vast variety of embedded applications. The small form factor and mounting holes make the Cora Z7 ready to be used as one component of a larger solution. The on-board SD Card slot, Ethernet, and Power solution allow the Cora Z7 to operate independently of a host computer.
- ZYNQ Processor 667MHz dual-core (XC7Z010-1CLG400C)
- USB-UART bridge
- USB OTG PHY (supports host only)
- Arduino/chipKIT Shield connector
- 12 additional FPGA Digital I/O
- Programmable from JTAG and microSD card
- Full support for Vivado and Petalinux design environments