1 Comanda min.
Current Probe, 150 A, 2mCP150
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
- Ideal for making accurate AC, DC and impulse current measurements
- Powered via LeCroy's ProBus connection technology allowing the Probe to automatically communicate with the Oscilloscope
- Allows current waveforms to be automatically displayed on screen in Amps, and calculated power traces scaled correctly in Watts
- Current Probes are often used in applications such as the design and test of switching power supplies, motor drives and uninterruptible power supplies
Informații despre articol
Număr articol precedent
914538
Cataloage tipărite
2016/17 Pagina 1731
Informație adițională
Ţara de origine China (CN)
Producător Teledyne LeCroy
Greutate brută (incl. pachet) 1259 Gram
Dimensiuni (incl. pachet) 340 x 273 x 86 MM
Număr de vamă 9030900000
UNSPSC (v5.03) 39121402