1 Comanda min.
Current Probe, 30 A, 1.5mCP031A
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
- Ideal for making accurate AC, DC and impulse current measurements
- Powered via LeCroy's ProBus connection technology allowing the Probe to automatically communicate with the Oscilloscope
- Allows current waveforms to be automatically displayed on screen in Amps, and calculated power traces scaled correctly in Watts
- Current Probes are often used in applications such as the design and test of switching power supplies, motor drives and uninterruptible power supplies
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
278252
Informație adițională
Ţara de origine Japan (JP)
Producător Teledyne LeCroy
Greutate brută (incl. pachet) 1112 Gram
Dimensiuni (incl. pachet) 340 x 270 x 85 MM
Număr de vamă 9030900000
UNSPSC (v5.03) 39121402