1 Comanda min.
Cut-Off Wheel 35000 min-1 3.2 mmDREMEL 420
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
- For slicing and cutting in metal,wood and plastic
- Cut-off wheels make it easy to cut or slot bolts, screws, sheet metal, thin wood and plastic
- Fiberglass reinforced cut-off wheels (426) and heavy duty wheels (420) are for tough applications
- The cut-off wheel cuts only along its edge
- To be used with Dremel mandrel 402
Informații despre articol
- Heavy duty cut-off wheel, Dremel 420
- Max working depth of 10 mm
- A set of 20 wheels
Număr articol precedent
289049
Informație adițională
Ţara de origine Mexico (MX)
Producător Dremel
Greutate brută (incl. pachet) 26 Gram
Dimensiuni (incl. pachet) 50 x 36 x 100 MM
Număr de vamă 6804229000
UNSPSC (v5.03) 27112704
EAN 8710364007431