Data Acquisition System PROMOTION, 3 Channels, LAN / LXI / USB, 100000 MeasurementsDAQ970A
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Aviz de expediţie
For a limited time, from 01.02.2024 until 31.08.2024, claim a free complimentary item with your purchase:
11059A - Kelvin Probe Set
U1232A - Digital Multimeter
U1733C - Handheld LCR Meter
34307A - Type-J Thermocouple 10-Pack
Informaţii despre familie
Measurements you can trust from an affordable data acquisition system. Powerful measurement performance, flexibility, connectivity options, cost factor, together with ease-of-use put the DAQ970A / DAQ973A ahead of other data acqusition systems, even those costing 3 to 5 times as much.
- Three-slot mainframe with built-in 6½-digit DMM
- Nine switch and control plug-in modules
- Measures and converts 12 different input signals: temperature with thermocouples, RTDs and thermistors
- Measures and converts 12 different input signals: dc/ac volts, 2- and 4-wire resistance, frequency and period, dc/ac current, and capacitance
- Choice of USB, LAN, or GPIB interfaces for easy connectivity to your PC
- Graphical Web interface for point and click monitor and control
- USB flash drive support to copy / log data in standalone applications
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- 3-slot mainframe with USB and LAN
- 6 1/2-digit (22-bit) internal DMM, scanning up to 450 channels per second with new solid-state multiplexer module
- Hi/LO alarm limits on each channel, plus 4 TTL alarm outputs
- BenchVue DAQ Control and Analysis app enables you to create tests without programming
- Auto-calibration
Număr articol precedent
317160
Informație adițională
Ţara de origine Malaysia (MY)
Producător Keysight
Greutate brută (incl. pachet) 6 Kilogram
Dimensiuni (incl. pachet) 470 x 320 x 200 MM
Număr de vamă 8536909500
UNSPSC (v5.03) 41112202