1 Comanda min.
DC/DC Converter, 17 ... 32V, 13.6V, 18A, 216WPV18S
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
- Switching DC-/DC-converter with high performance and high reliability
- Especially well suited for use in vehicles like e.g. trucks, logging machines, tractors, emergency vehicles and boats
- High efficiency, low power loss
- Low off load current 15 mA (PowerSelector 50 mA)
- Protected against short-circuits and over-temperature
- Stable construction made of impact resistant casing
- Dust and moist resistant, IP533
- ''e'' marked
- Blade terminal connection
- Simple and quick mounting, mounting clip included
Informații despre articol
Număr articol precedent
925284
Cataloage tipărite
2016/17 Pagina 1508
Cataloage tipărite
2013/14 Pagina 1081
Informație adițională
Ţara de origine United Kingdom (GB)
Producător Alfatronix
Greutate brută (incl. pachet) 640 Gram
Dimensiuni (incl. pachet) 180 x 90 x 50 MM
Număr de vamă 8504409590
UNSPSC (v5.03) 39121008