1 Comanda min.
DC Power Supply Adjustable 36V 3A 108W USBBK1550
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
- USB charging port on front panel
- Rear panel security loop
- Compact design
- Output On/Off control
- Large bright easy to read LCD display
- Constant voltage and constant current operation
- Overvoltage protection
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
The model BK1550 is a compact 108 watt bench power supply delivering 1-36V and 0-3A from its main isolated output. A unique feature of the BK1550 bench power supply is the USB charging port located on the front panel allowing the user to charge a cell phone or MP3 player. Clean power and quiet operation make this power supply ideal for laboratories, work shops, and schools where bench space is limited.
Număr articol precedent
310464
Informație adițională
Ţara de origine China (CN)
Producător B&K Precision
Greutate brută (incl. pachet) 2.345 Kilogram
Dimensiuni (incl. pachet) 360 x 190 x 110 MM
Număr de vamă 8504409590
UNSPSC (v5.03) 39121004