1 Comanda min.
DDS Function Generator, 1x 20MHzBK4040B
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
Models 4014B and 4040B are 12 MHz and 20 MHz DDS (direct digital synthesis) function generators that generate stable and precise sine, square, and triangle waveforms. The 4014B and 4040B are both designed with a dual technology architecture, combining traditional DDS technology with a low-jitter square wave generator. These models are suitable for education and other applications that require digital function generators with sweep and modulation capabilities.
- Bright color display with waveform preview
- Independent output and DC offset amplifiers allow for small amplitude output signals with large DC offsets
- Adjustable duty cycle
- SCPI-compliant command set
- Short circuit and overvoltage protection on all inputs and outputs
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
392429
Informație adițională
Ţara de origine Taiwan (TW)
Producător B&K Precision
Greutate brută (incl. pachet) 2150 Gram
Dimensiuni (incl. pachet) 300 x 280 x 150 MM
Număr de vamă 8543200000
UNSPSC (v5.03) 41113636