1 Comanda min.
Diagnosis Module Power Supply Unit 124mm DIN Rail MountUF20.241
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
- Buffer modules for bridging short network voltage faults and for extending the buffer time
- Quick installation through simple parallel switching to DC bus
- Energy storage in electrolyte condensers
- No regular replacement of batteries required
- Regulated output voltage in buffer operation
- Extensive monitoring and signaling functions
- Parallel switching of multiple buffer modules extends the buffer time or increases the buffer power
- Buffer time lengthens with lower load currents
- Safety standards UL 508, UL 60950-1, IEC 60950
- EMC standards EN 61000-6-1/6-2/6-3/6-4, EN 55022(B)
- 3 years warranty
- Selectable backup behavior, protected against overload and short-circuit
Informații despre articol
Număr articol precedent
362555
Cataloage tipărite
2016/17 Pagina 1534
Cataloage tipărite
2013/14 Pagina 1099
Informație adițională
Ţara de origine Switzerland (CH)
Producător Puls
Greutate brută (incl. pachet) 825 Gram
Dimensiuni (incl. pachet) 155 x 141 x 95 MM
Număr de vamă 8504408590
UNSPSC (v5.03) 39121004
EAN 875404000761