1 Comanda min.
Digital Microscope, 2560 x 1920 / 5 MPixel, 10 ... 220x, USB 3.0AM73115MZT
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Aviz de expediţie
Includes: carry pouch, software CD, user manual, quick guide, calibration target, front cover, N3C-D diffuser cap
Notă privind utilizarea
- Ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics
Informaţii despre familie
- The Dino-Lite Edge models provide superior image quality and a high level of flexibility due to the adaptable cap design
Informații despre articol
- USB 3.0 connection with a maximum speed of 45fps at 1280x960 and 15fps at 2560x1920
- The built-in adjustable polarizer reduces glare and reflection on shiny objects
- With the built-in automatic magnification reading, measurements can be performed easily and quickly
- Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application
Număr articol precedent
379366
Informație adițională
Ţara de origine Taiwan (TW)
Producător Dino-Lite
Greutate brută (incl. pachet) 958 Gram
Dimensiuni (incl. pachet) 220 x 190 x 75 MM
Număr de vamă 8525890000
UNSPSC (v5.03) 41111703
EAN 4712805476442