1 Comanda min.
Digital Microscope 800 x 600 10x...90x 60 - VGAAM4116TL
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informaţii despre familie
Dino-Lite television model with improved colour rendering and long working distance. Possibility to turn the LEDs on and off by using the sensor on the microscope. This model is connected to the television (PAL) instead of USB. This can be a major advantage in situations where real time images are vital, such as working on PCBs or other miniature objects. It can also be directly connected to a Beamer or digital blackboard without using a PC
- Industrial inspection: quality control, assembly, repair
- Medical: ear, eye, skin/scalp examination and analysis
- Professional: law enforcement, conference aid, counterfeit detection
- Printing and textiles: quality control, measurements
- Educational: science lab, presentation, training, insect and plant study
- Personal: hobbies, collection documentation, paintings, antiques
Informații despre articol
Număr articol precedent
858274
Informație adițională
Ţara de origine Taiwan (TW)
Producător Dino-Lite
Greutate brută (incl. pachet) 440 Gram
Dimensiuni (incl. pachet) 165 x 165 x 60 MM
Număr de vamă 9011800000
UNSPSC (v5.03) 41111703