1 Comanda min.
Digital Microscope, 1.3 MPixel / 1280 x 1024, 10 ... 140x, USB 2.0AM4815ZTL
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Notițe
Aviz de expediţie
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- Open cap, N3C-C- Closed cap, N3C-D- Diffuser cap, N3C-E- Extension cap, N3C-L- Long cap, N3C-S- Side light cap
Informaţii despre familie
- The Dino-Lite Edge models provide superior image quality and a high level of flexibility due to the adaptable cap design
Informații despre articol
- With the Extended Dynamic Range (EDR) feature, the details of darker or brighter areas within the object can be revealed by stacking images at different exposure levels
- The Extended Depth of Field (EDOF) feature automatically stacks images at different focus level to improve the depth of field on rough or uneven surfaces
- (EDR/EDOF only functions with Windows OS)
- The built-in adjustable polarizer reduces glare and reflection on shiny objects
- Different caps are supplied with the microscope making the Dino-Lite Edge the perfect choice for any professional application
Număr articol precedent
206914
Cataloage tipărite
2016/17 Pagina 1977
Informație adițională
Ţara de origine Taiwan (TW)
Producător Dino-Lite
Greutate brută (incl. pachet) 456 Gram
Dimensiuni (incl. pachet) 165 x 165 x 65 MM
Număr de vamă 9011800000
UNSPSC (v5.03) 41111703