1 Comanda min.
Digital Multimeter, 600V, 200Hz, 20MOhmP1080
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
- Digital multimeter with autoranging
- Measurements of electrical values such as DC and AC voltage, DC and AC current, frequency, capacitance and resistance
- Especially suitable for the use in workshops and the service sector
- 4 mm safety sockets with enclosed test leads according to the latest standards
- Temperature measuring range with K-Type probe (P2015 / 3320 / 3340 / 3355 / 3360 / 3410)
- Analogue bar graph for trend determination (P2015 / 3320 / 3360)
- True RMS measurement (P3320 / 3360 / 3410)
- Safety in overvoltage category CAT III/IV and TUV/GS (only P1020 / 3355 / 3360)
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
919455
Cataloage tipărite
2016/17 Pagina 1665
Informație adițională
Ţara de origine China (CN)
Producător PeakTech
Greutate brută (incl. pachet) 325 Gram
Dimensiuni (incl. pachet) 265 x 85 x 45 MM
Număr de vamă 9030310090
UNSPSC (v5.03) 41113630
EAN 4250569402562