1 Comanda min.
Digital TRMS Clamp Meter with Type K 400A AC/DC, TRMS, 60kOhm, 400Hz, Backlit LCD, 400ACM46
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
- Accu-Tip enables more accurate amperage measurements on smaller-gauged wires
- MAX/MIN/AVG recording, frequency & diode measurement
- Data hold, zero function & low pass filter (VFD) for voltage measurement
- Electrical field detection (NCV) determines if voltage is present & the relative strength of the field for safety
Informații despre articol
Număr articol precedent
319657
Informație adițională
Ţara de origine Taiwan (TW)
Producător FLIR
Greutate brută (incl. pachet) 0.772 Kilogram
Dimensiuni (incl. pachet) 140 x 105 x 330 MM
Număr de vamă 9030310090
UNSPSC (v5.03) 41113601
EAN 793950370469