1 Comanda min.
DIN Rail Power Supply, 90%, 24V, 2.5A, 60W, AdjustableML60.241
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
- Compact devices of lower performance class in sturdy plastic case
- Various configurations equipped for different applications (e.g. DC wide-range, load sharing, etc.)
- AC and DC wide range input or automatic range conversion (except ML70)
- High efficiencies and low losses and heat generation
- Selectable production mode: Single mode / parallel mode
- No-load run, overload and short-circuit-proof
- Safety standards UL 508, IEC 60950, UL60950-1, UL1604, GL
- EMC standards EN 61000-6-1/6-2/6-3/6-4, EN 55022(B), EN 61000-3-2
- 3 years warranty
Informații despre articol
Număr articol precedent
366108
Cataloage tipărite
2016/17 Pagina 1527
Cataloage tipărite
2013/14 Pagina 1098
Informație adițională
Ţara de origine Czech Republic (CZ)
Producător Puls
Greutate brută (incl. pachet) 304 Gram
Dimensiuni (incl. pachet) 153 x 142 x 60 MM
Număr de vamă 8504408590
UNSPSC (v5.03) 39121004
EAN 875404001591