1 Comanda min.
DIN Rail Power Supply, 91%, 24V, 10A, 240W, AdjustableCS10.242
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
- Cost-optimized power supplies for general applications
- 20% power reserves continously
- Input voltage with automatic range conversion
- Adjustable output voltage
- Higher efficiency, lower loss and heat generation
- 20% power reserve without intrusion on output voltage
- Very low activation current with electronic limitation
- No-load, overload and short-circuit protection
- Versions with or without network harmonic wave limiting according to EN 61000-3-2 (PFC)
- Very compact shape, large screw connection terminals
- Safety standards UL 508, IEC 60950, UL60950-1
- 3 years warranty
Informații despre articol
Număr articol precedent
362572
Cataloage tipărite
2016/17 Pagina 1528
Cataloage tipărite
2013/14 Pagina 1099
Informație adițională
Ţara de origine Czech Republic (CZ)
Producător Puls
Greutate brută (incl. pachet) 900 Gram
Dimensiuni (incl. pachet) 151 x 145 x 95 MM
Număr de vamă 8504408390
UNSPSC (v5.03) 39121004
EAN 875404000945