1 Comanda min.
DIN Rail Power Supply, 95%, 24V, 10A, 240W, AdjustablePIC240.241D
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
- Cost optimized power supply without compromising quality or reliability
- Large, rugged screw terminals
- Long life
- Highly shock-resistant and light-weight polycarbonate housing
- Full output power between -10 and +55°C
- Compact width
- DC-OK relay (except PIC120.242C)
- Reduced energy costs thanks to a peak efficiency of 95.2% (PIC240.241D)
Informații despre articol
Număr articol precedent
234964
Cataloage tipărite
2016/17 Pagina 1524
Informație adițională
Ţara de origine Czech Republic (CZ)
Producător Puls
Greutate brută (incl. pachet) 580 Gram
Dimensiuni (incl. pachet) 142 x 130 x 52 MM
Număr de vamă 8504408390
UNSPSC (v5.03) 39121004