1 Comanda min.
DIN Rail Power Supply, 95%, 48V, 20A, 960W, AdjustableQS40.481
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
- Power supplies of premium class with highest power density
- AC and DC wide range input (without changeover)
- 150% output power for 4 seconds for dynamic consumers
- Adjustable output voltage
- Very high efficiency
- Active harmonic wave correction PFC (except QS20.244)
- Active filter against mains transients
- Minimum activation peak current
- Heavy loads are easily started due to high power reserves, 50% for 3 seconds
- Can be connected in parallel
- DC OK relay contact (except QS3.241 and QS20.244)
- No-load, overload and short-circuit protection
Informații despre articol
Număr articol precedent
361423
Cataloage tipărite
2016/17 Pagina 1528
Informație adițională
Ţara de origine Czech Republic (CZ)
Producător Puls
Greutate brută (incl. pachet) 1999 Gram
Dimensiuni (incl. pachet) 180 x 150 x 145 MM
Număr de vamă 8504406090
UNSPSC (v5.03) 39121004
EAN 875404001973