1 Comanda min.
DIN-Rail Power Supply, 96%, 24V, 20A, 480W, AdjustableCP20.241
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
- Excellent Partial Load Efficiency
- 20% Output Power Reserves
- Easy Fuse Breaking - 3 times nominal current for 12ms
- Safe Hiccup PLUS Overload Mode
- High Overload Peak Current
- Minimal Inrush Current Surge
- DC-OK Relay Contact
- Current Sharing Feature for Parallel Use
- Numerous agency approvals (IECEx, ATEX, Class I Div2, UL) for global markets and special applications
Număr articol precedent
305318
Informație adițională
Ţara de origine Czech Republic (CZ)
Producător Puls
Greutate brută (incl. pachet) 886 Gram
Dimensiuni (incl. pachet) 150 x 140 x 60 MM
Număr de vamă 8504408390
UNSPSC (v5.03) 39121004
EAN 875404001843