1 Comanda min.
DRV8833 Stepper Motor Driver3297
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
Spin two DC motors or step one bi-polar or uni-polar stepper with up to 1.2A per channel using the DRV8833. This motor driver chip is a nice alternative to the TB6612 driver. Like that chip, you get 2 full H-bridges, but this chip is better for low voltage uses (can run from 2.7V up to 10.8V motor power) and has built in current limiting capability. We set it up for 1A current limiting so you don't get more than 2A per chip, but you can also disable the current limiting, or change it to a different limit!
Număr articol precedent
324990
Informație adițională
Ţara de origine United States (US)
Producător Adafruit
Greutate brută (incl. pachet) 5 Gram
Dimensiuni (incl. pachet) 57 x 27 x 8 MM
Număr de vamă 8473302000
UNSPSC (v5.03) 32101628