Afaceri
Privat
EURfără TVA
Totcaret down icon
cart icon
Coş
Totcaret down icon
Dual Lock Reclosable Fastener 25.4mm x 1.25m TransparentSJ3560DLHSE
SJ3560DLHSE - Dual Lock Reclosable Fastener 25.4mm x 1.25m Transparent, 3M
301-22-213
SJ3560DLHSE

Dual Lock Reclosable Fastener 25.4mm x 1.25m Transparent

Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.

1 Comanda min.
Specificaţii produs
Reclosable Fastener 
Transparent 
Polyolefin 
Acrylic 
104 °C

Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.

Descărcări
Informații despre produs

Informaţii despre familie

"Our remarkable 3M™ Dual Lock™ Reclosable Fastener SJ3870 can be opened and closed over and over, up to 1000 times before losing 50% of the original strength for repeated access or repositioning.  

Recommended applications are general industrial, transportation, specialty vehicle, medical military packaging, point of purchase displays, exhibits, electronics, construction, furniture, and maintenance repair and operations (MRO). 

This fastener is backed by a modified acrylic adhesive that bonds to many plastics (polyethylene, acrylic, polycarbonate and ABS), powder coated paints and medium to low surface energy materials with little or no surface preparation. 

  • Fast and easy-to-use permanent bonding method provides high strength and long-term durability
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Virtually invisible fastening keeps surfaces smooth, even edges are invisible due to it's transparency
  • General purpose adhesive and firm acrylic foam core for good performance in a variety of applications; especially to high surface energy substrates
  • Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Legislație și conformitate

RoHS
Regulamentul REACH Nicio substanţă SVHC

Informație adițională

Ţara de origine United States (US)
Producător 3M
Greutate brută (incl. pachet) 67 Gram
Dimensiuni (incl. pachet) 120 x 30 x 120 MM
Număr de vamă 5906999010
UNSPSC (v5.03) 31201502
EAN 4046719892112