1 Comanda min.
Electrician's Pliers with Cable Cutter, 15mm, 200mm13 92 200
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
- To grip flat and round material, for bending, deburring, cutting cable, stripping and crimping end sleeves (ferrules)
- Smooth surfaces near the tips grip single cores without damaging them
- Serrated gripping surfaces and pipe grip for gripping flat and round material
- Clear-cut outside edge on the jaw for working on flush-mounted junction boxes and deburring feed-through holes
- Bolted joint: precise, zero backlash operation of pliers
- Crimp die for wire-end ferrules 0.5...2.5 mm²
Legislație și conformitate
RoHS
Nu se aplică - în afara domeniului de aplicare. Aflaţi mai multe
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
- With activating locking lever that keeps the cutting edges closed while other functions remain in place
- Intelligent latching mechanism enables you to ''grip'' without opening the pliers
- The cutting edge remains closed and protected
Număr articol precedent
962043
Cataloage tipărite
2016/17 Pagina 1895
Informație adițională
Ţara de origine Germany (DE)
Producător Knipex
Greutate brută (incl. pachet) 286 Gram
Dimensiuni (incl. pachet) 215 x 66 x 30 MM
Număr de vamă 8203200000
UNSPSC (v5.03) 27111503
EAN 4003773075103