Electronic DC Load, Programmable, 120V, 120A, 600WBK8510B
Specificaţii produs
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Descărcări
Specificații tehnice
Informații despre produs
Informaţii despre familie
The 8500B Series programmable DC electronic loads improve upon all aspects of its predecessor while maintaining dependability at a value price. This series supports both SCPI and the backwards compatible legacy protocol and includes a TTL to USB interface adapter for easy system integration. With a transient mode speed of up to 10 kHz and multi-type input terminals for banana plug or spade connectors, these DC loads are suitable for testing and evaluating DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.
- CC/CV/CR/CW operating modes
- Transient mode up to 10 kHz in CC mode
- 16-bit voltage and current measurement system with up to 0.1 mV / 0.1 mA resolution
- List mode and adjustable slew rate in CC mode
- Short circuit test
- Built-in battery test function with voltage level, capacity level, and timer stop conditions
- CR-LED mode to simulate the loading behavior of typical LEDs
- Remote voltage sensing to compensate for the effect of voltage drop in wires
- Analog current control and monitoring
- TTL (DB9) interface, includes TTL to USB adapter
- OVP/OCP/OPP/OTP and local/remote reverse voltage (LRV/RRV) protection
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH Nicio substanţă SVHC
Informații despre articol
Număr articol precedent
380180
Informație adițională
Ţara de origine China (CN)
Producător B&K Precision
Greutate brută (incl. pachet) 10550 Gram
Dimensiuni (incl. pachet) 650 x 640 x 330 MM
Număr de vamă 8533401000
UNSPSC (v5.03) 39121004