1 Comanda min.
Electronic DC Load, Programmable, 120V, 60A, 250WBK8601B
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
- Store and recall up to 100 steps
- Adjustable slew rate in CC mode
- Flexible triggering options via front panel, external input, timer or bus
- Built-in battery test function with voltage level, capacity level and timer stop conditions
- Test modes to validate to OCP/OPP protection functions of a power supply
- CR-LED mode to simulate the loading behaviour of typical LEDs
- Remote sense
- Analog current control and monitoring
- Thermostatically controlled fan
- Standard USB (USBTMS compliant) and RS232 interfaces supporting SCPI commands for remote control
- OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
Legislație și conformitate
RoHS
Este conform
Regulamentul REACH
Informație adițională
Ţara de origine China (CN)
Producător B&K Precision
Greutate brută (incl. pachet) 6300 Gram
Dimensiuni (incl. pachet) 520 x 340 x 250 MM
Număr de vamă 8504409590
UNSPSC (v5.03) 39121004